Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3101A-12S-3PCopy
Manufacturer Standard Lead Time8 weeks
Order Code1889552
Product Range97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY133.610 (CNY150.9793) |
| 250+ | CNY133.460 (CNY150.8098) |
Price for:Each
Minimum: 100
Multiple: 100
CNY13,361.00 (CNY15,097.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3101A-12S-3PCopy
Manufacturer Standard Lead Time8 weeks
Order Code1889552
Product Range97 Series
Technical Datasheet
Product Range97 Series
Circular Connector Contact TypeSolder Pin
Insert Arrangement12S-3
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
97 Series
Insert Arrangement
12S-3
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Circular Connector Contact Type
Solder Pin
Connector Body Material
Aluminum Alloy Body
Contact Plating
Silver
Service Class
General Duty
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
