Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-16.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2119286
Product Range97 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.220 (CNY116.6386) |
| 5+ | CNY99.040 (CNY111.9152) |
| 10+ | CNY94.860 (CNY107.1918) |
| 25+ | CNY90.880 (CNY102.6944) |
| 50+ | CNY87.170 (CNY98.5021) |
| 100+ | CNY83.600 (CNY94.468) |
| 250+ | CNY80.500 (CNY90.965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.22 (CNY116.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-16.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2119286
Product Range97 Series
Technical Datasheet
Connector Shell Size24 / 28
Cable Diameter Max23.8mm
Strain Relief MaterialZinc Alloy
Product Range97 Series
For Use With97 Series Circular Connectors
Technical Specifications
Connector Shell Size
24 / 28
Strain Relief Material
Zinc Alloy
For Use With
97 Series Circular Connectors
Cable Diameter Max
23.8mm
Product Range
97 Series
Technical Docs (2)
Alternatives for 97-3057-16.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066225
