Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-16Copy
Manufacturer Standard Lead Time23 weeks
Order Code2334651
Product Range97
Also Known As10-825939-016
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.350 (CNY116.7855) |
| 5+ | CNY99.170 (CNY112.0621) |
| 10+ | CNY94.990 (CNY107.3387) |
| 25+ | CNY91.010 (CNY102.8413) |
| 50+ | CNY87.300 (CNY98.649) |
| 100+ | CNY83.730 (CNY94.6149) |
| 250+ | CNY80.630 (CNY91.1119) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.35 (CNY116.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-16Copy
Manufacturer Standard Lead Time23 weeks
Order Code2334651
Product Range97
Also Known As10-825939-016
Technical Datasheet
Connector Shell Size24, 28
Cable Diameter Max23.8mm
Strain Relief MaterialZinc Alloy
Product Range97
For Use With97 Series Circular Connectors
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 97-3057-16 is a Cable Clamp for use with standard cylindrical connector, 24/28-size shell, AN3057 type. This cable clamp is made from die-cast zinc alloy. Suitable for jacketed cable or wires protected by tubing. Cable or wires should be centered in jaws of clamp for maximum grip. A vinyl or rubber bushing or sleeve may be used for centering. One resilient washer and two fibre washers are included with each clamp.
- 1-7/16-18 Thread
- Fits for AN-16 fitting
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
24, 28
Strain Relief Material
Zinc Alloy
For Use With
97 Series Circular Connectors
Cable Diameter Max
23.8mm
Product Range
97
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for 97-3057-16
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066225
