Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1024-1..Copy
Order Code1317686
Product Range97 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.260 (CNY202.5638) |
| 5+ | CNY176.460 (CNY199.3998) |
| 10+ | CNY173.600 (CNY196.168) |
| 25+ | CNY170.800 (CNY193.004) |
| 50+ | CNY156.820 (CNY177.2066) |
| 100+ | CNY142.770 (CNY161.3301) |
| 250+ | CNY139.420 (CNY157.5446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.26 (CNY202.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1024-1..Copy
Order Code1317686
Product Range97 Series
Technical Datasheet
Connector Shell Size36
Cable Diameter Max34.93mm
Product Range97 Series
Technical Specifications
Connector Shell Size
36
Product Range
97 Series
Cable Diameter Max
34.93mm
Technical Docs (2)
Alternatives for 97-3057-1024-1..
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091854
