Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1020.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2119213
Product Range97 Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.050 (CNY132.2665) |
| 5+ | CNY113.030 (CNY127.7239) |
| 10+ | CNY108.930 (CNY123.0909) |
| 25+ | CNY107.370 (CNY121.3281) |
| 50+ | CNY93.790 (CNY105.9827) |
| 100+ | CNY90.110 (CNY101.8243) |
| 250+ | CNY87.860 (CNY99.2818) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.05 (CNY132.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1020.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2119213
Product Range97 Series
Technical Datasheet
Cable Diameter Max31.75mm
Strain Relief MaterialZinc Alloy
Product Range97 Series
Technical Specifications
Cable Diameter Max
31.75mm
Product Range
97 Series
Strain Relief Material
Zinc Alloy
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052844
