Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1016(621)Copy
Manufacturer Standard Lead Time9 weeks
Order Code2334404
Product Range97
Also Known As10-823955-016
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.180 (CNY108.6834) |
| 5+ | CNY93.660 (CNY105.8358) |
| 10+ | CNY91.060 (CNY102.8978) |
| 25+ | CNY85.200 (CNY96.276) |
| 50+ | CNY81.510 (CNY92.1063) |
| 100+ | CNY77.830 (CNY87.9479) |
| 250+ | CNY72.780 (CNY82.2414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.18 (CNY108.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1016(621)Copy
Manufacturer Standard Lead Time9 weeks
Order Code2334404
Product Range97
Also Known As10-823955-016
Technical Datasheet
Connector Shell Size24, 28
Cable Diameter Max23.8mm
Strain Relief MaterialZinc Alloy
Product Range97
For Use With97 Series MIL-C-5015 Circular Connectors
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 97-3057-1016(621) is a Cable Clamp for use with standard cylindrical connector, 24/28-size shell, MS3057A type. This cable clamp is made from black die-cast zinc alloy. Both clamping halves float for maximum strain relief. Suitable for jacketed cable or wires protected by tubing.
- 1-7/16-18 Thread
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
24, 28
Strain Relief Material
Zinc Alloy
For Use With
97 Series MIL-C-5015 Circular Connectors
Cable Diameter Max
23.8mm
Product Range
97
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for 97-3057-1016(621)
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567
