Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1008Copy
Manufacturer Standard Lead Time22 weeks
Order Code4558484
Product Range97 Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.660 (CNY87.7558) |
| 10+ | CNY66.020 (CNY74.6026) |
| 100+ | CNY56.120 (CNY63.4156) |
| 250+ | CNY52.610 (CNY59.4493) |
| 500+ | CNY50.100 (CNY56.613) |
| 1000+ | CNY47.720 (CNY53.9236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.66 (CNY87.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1008Copy
Manufacturer Standard Lead Time22 weeks
Order Code4558484
Product Range97 Series
Technical Datasheet
Connector Shell Size16 / 16S
Cable Diameter Max14.27mm
Strain Relief MaterialZinc Alloy
Product Range97 Series
For Use WithAmphenol 97 Series Circular Connectors
SVHCTo Be Advised
Product Overview
The 97-3057-1008 is a Cable Clamp for use with standard cylindrical connector, 16/16S-size shell, MS3057A type. This cable clamp is made from die-cast zinc alloy. Both clamping halves float for maximum strain relief. Suitable for jacketed cable or wires protected by tubing.
- 7/8-20 Thread
Technical Specifications
Connector Shell Size
16 / 16S
Strain Relief Material
Zinc Alloy
For Use With
Amphenol 97 Series Circular Connectors
Cable Diameter Max
14.27mm
Product Range
97 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037421
