Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-10-6Copy
Manufacturer Standard Lead Time23 weeks
Order Code2334648
Product Range97
Also Known As10-825939-101
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.850 (CNY113.9605) |
| 5+ | CNY99.090 (CNY111.9717) |
| 10+ | CNY97.340 (CNY109.9942) |
| 25+ | CNY84.940 (CNY95.9822) |
| 50+ | CNY81.500 (CNY92.095) |
| 100+ | CNY76.120 (CNY86.0156) |
| 250+ | CNY70.740 (CNY79.9362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.85 (CNY113.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-10-6Copy
Manufacturer Standard Lead Time23 weeks
Order Code2334648
Product Range97
Also Known As10-825939-101
Technical Datasheet
Connector Shell Size18
Cable Diameter Max12.7mm
Strain Relief MaterialZinc Alloy
Product Range97
For Use With97 Series Circular Connectors
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 97-3057-10-6 is a step-down Cable Clamp for use with standard cylindrical connector, 18-size shell. This cable clamp is made from die-cast zinc alloy.
- 1-20 Thread
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Zinc Alloy
For Use With
97 Series Circular Connectors
Cable Diameter Max
12.7mm
Product Range
97
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for 97-3057-10-6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
