Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-28-15P.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2121360
Product Range97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY655.250 (CNY740.4325) |
| 50+ | CNY573.350 (CNY647.8855) |
| 100+ | CNY475.060 (CNY536.8178) |
| 250+ | CNY425.910 (CNY481.2783) |
Price for:Each
Minimum: 25
Multiple: 25
CNY16,381.25 (CNY18,510.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-28-15P.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2121360
Product Range97 Series
Technical Datasheet
Product Range97 Series
Contact GenderPin
Contact Termination TypeSolder
Connector Shell Size28
Contact MaterialCopper Alloy
Technical Specifications
Product Range
97 Series
Contact Termination Type
Solder
Contact Material
Copper Alloy
Contact Gender
Pin
Connector Shell Size
28
Technical Docs (2)
Alternatives for 97-28-15P.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896
