Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-18-12P.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2119948
Product Range97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.500 (CNY88.705) |
| 5+ | CNY77.290 (CNY87.3377) |
| 10+ | CNY71.220 (CNY80.4786) |
| 25+ | CNY67.710 (CNY76.5123) |
| 50+ | CNY64.680 (CNY73.0884) |
| 100+ | CNY64.530 (CNY72.9189) |
| 250+ | CNY64.370 (CNY72.7381) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.50 (CNY88.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-18-12P.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2119948
Product Range97 Series
Technical Datasheet
Product Range97 Series
No. of Contacts6Contacts
Contact GenderPin
Contact Termination TypeSolder
Contact PlatingSilver Plated Contacts
For Use WithSize 18 Shells
Insert Arrangement18-12
Connector Shell Size18
Contact MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
Insert Arrangement
18-12
Contact Material
Copper
No. of Contacts
6Contacts
Contact Termination Type
Solder
For Use With
Size 18 Shells
Connector Shell Size
18
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015196
