Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-16S-1S(431)Copy
Manufacturer Standard Lead Time14 weeks
Order Code1125881
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY90.690 (CNY102.4797) |
| 100+ | CNY79.360 (CNY89.6768) |
| 250+ | CNY65.750 (CNY74.2975) |
Price for:Each
Minimum: 50
Multiple: 50
CNY4,534.50 (CNY5,123.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-16S-1S(431)Copy
Manufacturer Standard Lead Time14 weeks
Order Code1125881
Technical Datasheet
Contact GenderSocket
Contact PlatingSilver Plated Contacts
Insert Arrangement16S-1
Connector Shell Size16S
Contact Material-
Technical Specifications
Contact Gender
Socket
Insert Arrangement
16S-1
Contact Material
-
Contact Plating
Silver Plated Contacts
Connector Shell Size
16S
Technical Docs (2)
Alternatives for 97-16S-1S(431)
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
