Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-14S-6S(431)Copy
Manufacturer Standard Lead Time17 weeks
Order Code4950697
Product Range97 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.040 (CNY65.5852) |
| 10+ | CNY57.420 (CNY64.8846) |
| 100+ | CNY56.790 (CNY64.1727) |
| 250+ | CNY56.130 (CNY63.4269) |
| 500+ | CNY52.860 (CNY59.7318) |
| 1000+ | CNY51.760 (CNY58.4888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.04 (CNY65.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-14S-6S(431)Copy
Manufacturer Standard Lead Time17 weeks
Order Code4950697
Product Range97 Series
Technical Datasheet
Product Range97 Series
No. of Contacts6Contacts
Contact GenderSocket
Contact Termination TypeSolder
Contact PlatingSilver Plated Contacts
For Use WithAmphenol 97 Series Size 14S Circular Connectors
Insert Arrangement14S-6
Connector Shell Size14S
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
97 Series
Contact Gender
Socket
Contact Plating
Silver Plated Contacts
Insert Arrangement
14S-6
Contact Material
-
No. of Contacts
6Contacts
Contact Termination Type
Solder
For Use With
Amphenol 97 Series Size 14S Circular Connectors
Connector Shell Size
14S
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
