Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-737583-138Copy
Manufacturer Standard Lead Time10 weeks
Order Code2575332
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY20.430 (CNY23.0859) |
| 250+ | CNY19.420 (CNY21.9446) |
| 500+ | CNY19.050 (CNY21.5265) |
| 1000+ | CNY18.680 (CNY21.1084) |
Price for:Each
Minimum: 100
Multiple: 100
CNY2,043.00 (CNY2,308.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-737583-138Copy
Manufacturer Standard Lead Time10 weeks
Order Code2575332
Technical Datasheet
Product Range-
Voltage Rating-
Current Rating60A
Connector MountingPanel Mount
Contact Termination TypeSolder
Technical Specifications
Product Range
-
Current Rating
60A
Contact Termination Type
Solder
Voltage Rating
-
Connector Mounting
Panel Mount
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36288
