Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-737410-178Copy
Manufacturer Standard Lead Time12 weeks
Order Code2575306
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY34.250 (CNY38.7025) |
| 250+ | CNY31.480 (CNY35.5724) |
| 500+ | CNY31.400 (CNY35.482) |
| 1000+ | CNY31.310 (CNY35.3803) |
Price for:Each
Minimum: 100
Multiple: 100
CNY3,425.00 (CNY3,870.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-737410-178Copy
Manufacturer Standard Lead Time12 weeks
Order Code2575306
Technical Datasheet
Voltage Rating-
Current Rating120A
Connector MountingPanel Mount
Contact Termination TypePress Fit
Technical Specifications
Gender
Plug
Current Rating
120A
Contact Termination Type
Press Fit
Voltage Rating
-
Connector Mounting
Panel Mount
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
