Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-737401-095Copy
Manufacturer Standard Lead Time13 weeks
Order Code2575298
Product RangeRADSERT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY20.950 (CNY23.6735) |
| 250+ | CNY20.060 (CNY22.6678) |
| 500+ | CNY19.510 (CNY22.0463) |
| 1000+ | CNY18.970 (CNY21.4361) |
Price for:Each
Minimum: 100
Multiple: 100
CNY2,095.00 (CNY2,367.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-737401-095Copy
Manufacturer Standard Lead Time13 weeks
Order Code2575298
Product RangeRADSERT Series
Technical Datasheet
Product RangeRADSERT Series
Current Rating35A
Connector MountingPanel Mount
Contact Termination TypeScrew
Technical Specifications
Product Range
RADSERT Series
Current Rating
35A
Contact Termination Type
Screw
Gender
Plug
Connector Mounting
Panel Mount
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
