Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-737398-178Copy
Manufacturer Standard Lead Time13 weeks
Order Code2575296
Product RangeRADSERT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY35.730 (CNY40.3749) |
| 250+ | CNY32.900 (CNY37.177) |
| 500+ | CNY32.810 (CNY37.0753) |
| 1000+ | CNY32.710 (CNY36.9623) |
Price for:Each
Minimum: 100
Multiple: 100
CNY3,573.00 (CNY4,037.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-737398-178Copy
Manufacturer Standard Lead Time13 weeks
Order Code2575296
Product RangeRADSERT Series
Technical Datasheet
Product RangeRADSERT Series
Voltage Rating-
Current Rating120A
Contact Termination TypeScrew
Technical Specifications
Product Range
RADSERT Series
Current Rating
120A
Voltage Rating
-
Contact Termination Type
Screw
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
