Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-597109-17DCopy
Manufacturer Standard Lead Time12 weeks
Order Code3923871
Product RangeGT Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.620 (CNY43.6406) |
| 10+ | CNY34.660 (CNY39.1658) |
| 100+ | CNY21.800 (CNY24.634) |
| 250+ | CNY21.260 (CNY24.0238) |
| 500+ | CNY20.810 (CNY23.5153) |
| 1000+ | CNY20.350 (CNY22.9955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.62 (CNY43.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-597109-17DCopy
Manufacturer Standard Lead Time12 weeks
Order Code3923871
Product RangeGT Series
Technical Datasheet
Product RangeGT Series
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithAmphenol GT Series Circular Connectors
Contact MaterialCopper Alloy
Technical Specifications
Product Range
GT Series
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Contact Gender
Socket
For Use With
Amphenol GT Series Circular Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001564
