Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-101971-143Copy
Order Code3580238
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.970 (CNY161.5561) |
| 5+ | CNY140.580 (CNY158.8554) |
| 10+ | CNY138.130 (CNY156.0869) |
| 25+ | CNY136.970 (CNY154.7761) |
| 50+ | CNY113.030 (CNY127.7239) |
| 100+ | CNY108.530 (CNY122.6389) |
| 250+ | CNY104.230 (CNY117.7799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.97 (CNY161.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-101971-143Copy
Order Code3580238
Technical Datasheet
Connector Shell Size14
Cable Diameter Max14.02mm
Strain Relief Material-
Product Range-
For Use WithAmphenol PT & SP Series Size 14 Circular Connectors
Technical Specifications
Connector Shell Size
14
Strain Relief Material
-
For Use With
Amphenol PT & SP Series Size 14 Circular Connectors
Cable Diameter Max
14.02mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
