Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSEKP80.Copy
Order Code3604864
Your Part Number
1,317 In Stock
Need more?
1,317 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.430 (CNY15.1759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.43 (CNY15.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSEKP80.Copy
Order Code3604864
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Connector MountingThrough Hole Mount
LEDsWithout LED
Technical Specifications
Port Configuration
1 x 1 (Port)
IP Rating
-
LEDs
Without LED
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Through Hole Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004574
