Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE-5388-02Copy
Order Code1778099
Your Part Number
321 In Stock
Need more?
321 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.900 (CNY38.307) |
| 10+ | CNY30.840 (CNY34.8492) |
| 25+ | CNY29.200 (CNY32.996) |
| 50+ | CNY27.970 (CNY31.6061) |
| 100+ | CNY26.810 (CNY30.2953) |
| 250+ | CNY24.490 (CNY27.6737) |
| 500+ | CNY23.670 (CNY26.7471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.90 (CNY38.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE-5388-02Copy
Order Code1778099
Technical Datasheet
Modular Connector TypeRJ45 Jack
No. of Positions / Loaded Contacts (per Port)8P8C
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
MagneticsWithout Magnetics
Technical Specifications
Modular Connector Type
RJ45 Jack
Connector Mounting
Through Hole Mount
Magnetics
Without Magnetics
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Orientation
Right Angle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007484
