Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE-5385-04Copy
Manufacturer Standard Lead Time20 weeks
Order Code3882593
Product RangeRJHSE Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.320 (CNY65.9016) |
| 10+ | CNY49.580 (CNY56.0254) |
| 100+ | CNY42.150 (CNY47.6295) |
| 250+ | CNY39.950 (CNY45.1435) |
| 500+ | CNY37.740 (CNY42.6462) |
| 1000+ | CNY35.940 (CNY40.6122) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.32 (CNY65.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE-5385-04Copy
Manufacturer Standard Lead Time20 weeks
Order Code3882593
Product RangeRJHSE Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 4 (Ganged)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeRJHSE Series
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Port Configuration
1 x 4 (Ganged)
LAN Category
Cat5
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
RJHSE Series
Technical Docs (3)
Alternatives for RJHSE-5385-04
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
