Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE0166201Copy
Manufacturer Standard Lead Time25 weeks
Order Code3882569
Product RangeRJE01 Series
Your Part Number
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.400 (CNY16.272) |
| 10+ | CNY12.220 (CNY13.8086) |
| 100+ | CNY10.380 (CNY11.7294) |
| 250+ | CNY9.740 (CNY11.0062) |
| 500+ | CNY9.270 (CNY10.4751) |
| 1000+ | CNY9.090 (CNY10.2717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.40 (CNY16.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE0166201Copy
Manufacturer Standard Lead Time25 weeks
Order Code3882569
Product RangeRJE01 Series
Technical Datasheet
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
LAN Category-
IP Rating-
Connector MountingPanel Mount, Through Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJE01 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Modular Connector Type
Modular Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (12-Jan-2017)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Panel Mount, Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
RJE01 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00819
