Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoND9ACB250A
Order Code3463082
Product Rangeix Industrial ND9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.950 (CNY267.7535) |
| 5+ | CNY219.180 (CNY247.6734) |
| 10+ | CNY201.400 (CNY227.582) |
| 25+ | CNY192.020 (CNY216.9826) |
| 50+ | CNY190.120 (CNY214.8356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.95 (CNY267.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoND9ACB250A
Order Code3463082
Product Rangeix Industrial ND9 Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorIX Type A Plug to IX Type A Plug
Cable Construction-
Jacket Colour-
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Rangeix Industrial ND9 Series
Technical Specifications
LAN Category
Cat6a
Cable Construction
-
Cable Length - Metric
500mm
Product Range
ix Industrial ND9 Series
Connector to Connector
IX Type A Plug to IX Type A Plug
Jacket Colour
-
Cable Length - Imperial
19.6"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037648
