Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMDBE09PE760Copy
Order Code3728494
Product RangeMDB Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.810 (CNY160.2453) |
| 5+ | CNY139.080 (CNY157.1604) |
| 10+ | CNY136.290 (CNY154.0077) |
| 25+ | CNY132.810 (CNY150.0753) |
| 50+ | CNY121.830 (CNY137.6679) |
| 100+ | CNY121.420 (CNY137.2046) |
| 250+ | CNY120.940 (CNY136.6622) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.81 (CNY160.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMDBE09PE760Copy
Order Code3728494
Product RangeMDB Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMDB Series
D Sub Shell SizeDE
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DE
Contact Plating
Gold Plated Contacts
Product Range
MDB Series
Contact Termination Type
Solder
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
