Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB3211311WEUCopy
Order Code3367999
Product RangeGSB3211
Your Part Number
4,909 In Stock
Need more?
4,909 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.770 (CNY16.6901) |
| 10+ | CNY12.580 (CNY14.2154) |
| 100+ | CNY10.690 (CNY12.0797) |
| 250+ | CNY10.020 (CNY11.3226) |
| 500+ | CNY9.540 (CNY10.7802) |
| 1000+ | CNY9.350 (CNY10.5655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.77 (CNY16.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB3211311WEUCopy
Order Code3367999
Product RangeGSB3211
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 3.0
No. of Positions9Ways
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeGSB3211
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
GSB3211
USB Standard
USB 3.0
No. of Positions
9Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
