Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17-E09SM-2E0Copy
Order Code3729445
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.260 (CNY139.2838) |
| 5+ | CNY118.140 (CNY133.4982) |
| 10+ | CNY112.960 (CNY127.6448) |
| 25+ | CNY108.250 (CNY122.3225) |
| 50+ | CNY103.210 (CNY116.6273) |
| 100+ | CNY100.750 (CNY113.8475) |
| 250+ | CNY99.320 (CNY112.2316) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.26 (CNY139.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17-E09SM-2E0Copy
Order Code3729445
Technical Datasheet
D Sub Connector TypeStandard
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Contact MaterialPhosphor Bronze
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder Cup
D Sub Shell Size
DE
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for FCE17-E09SM-2E0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00756
