Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoF52L1A7A111005B200Copy
Order Code3583228
Product RangeF52L Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.550 (CNY2.8815) |
| 25+ | CNY2.260 (CNY2.5538) |
| 100+ | CNY2.090 (CNY2.3617) |
| 250+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.810 (CNY2.0453) |
| 2500+ | CNY1.740 (CNY1.9662) |
| 5000+ | CNY1.700 (CNY1.921) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.55 (CNY2.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoF52L1A7A111005B200Copy
Order Code3583228
Product RangeF52L Series
Technical Datasheet
Product RangeF52L Series
Contact Termination TypeSurface Mount
Contact Position-
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Technical Specifications
Gender
Receptacle
Contact Termination Type
Surface Mount
Contact Plating
Tin Plated Contacts
Product Range
F52L Series
Contact Position
-
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000562
