Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoF31E-1A7H1-21020Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3525548
Cut Tape3526699
Product RangeF31E
Your Part Number
3,852 In Stock
Need more?
3,852 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.260 | CNY5.26 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.260 (CNY5.9438) |
| 100+ | CNY3.830 (CNY4.3279) |
| 300+ | CNY3.410 (CNY3.8533) |
| 800+ | CNY3.140 (CNY3.5482) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY3.270 (CNY3.6951) |
| 12000+ | CNY3.020 (CNY3.4126) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoF31E-1A7H1-21020Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3525548
Cut Tape3526699
Product RangeF31E
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts20Contacts
Product RangeF31E
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
No. of Contacts
20Contacts
Product Range
F31E
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
