Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoB406-1B7L1-11260-E100Copy
Order Code3769145
Product RangeB406 Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.990 (CNY27.1087) |
| 10+ | CNY20.370 (CNY23.0181) |
| 100+ | CNY17.310 (CNY19.5603) |
| 250+ | CNY16.970 (CNY19.1761) |
| 500+ | CNY16.620 (CNY18.7806) |
| 1000+ | CNY16.280 (CNY18.3964) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.99 (CNY27.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoB406-1B7L1-11260-E100Copy
Order Code3769145
Product RangeB406 Series
Technical Datasheet
Pitch Spacing0.8mm
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeB406 Series
Technical Specifications
Pitch Spacing
0.8mm
Contact Material
Phosphor Bronze
Product Range
B406 Series
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000384
