Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No98464-G61-08LFCopy
Manufacturer Standard Lead Time15 weeks
Order Code1924654
Product RangeFCI Minitek 98464 Series
Your Part Number
4,540 In Stock
Need more?
4,540 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.830 (CNY21.2779) |
| 10+ | CNY18.490 (CNY20.8937) |
| 25+ | CNY18.220 (CNY20.5886) |
| 50+ | CNY17.880 (CNY20.2044) |
| 100+ | CNY17.530 (CNY19.8089) |
| 250+ | CNY16.380 (CNY18.5094) |
| 500+ | CNY15.280 (CNY17.2664) |
| 1000+ | CNY14.190 (CNY16.0347) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.83 (CNY21.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No98464-G61-08LFCopy
Manufacturer Standard Lead Time15 weeks
Order Code1924654
Product RangeFCI Minitek 98464 Series
Technical Datasheet
Pitch Spacing2mm
Product RangeFCI Minitek 98464 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Pitch Spacing
2mm
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
Product Range
FCI Minitek 98464 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Alternatives for 98464-G61-08LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000549
