Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91911-31431LFCopy
Manufacturer Standard Lead Time6 weeks
Order Code3727862
Product RangeConan Series
Your Part Number
999 In Stock
Need more?
999 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.550 (CNY40.1715) |
| 10+ | CNY30.230 (CNY34.1599) |
| 100+ | CNY25.690 (CNY29.0297) |
| 250+ | CNY24.080 (CNY27.2104) |
| 500+ | CNY23.600 (CNY26.668) |
| 1000+ | CNY23.120 (CNY26.1256) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY35.55 (CNY40.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91911-31431LFCopy
Manufacturer Standard Lead Time6 weeks
Order Code3727862
Product RangeConan Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1mm
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Product RangeConan Series
Technical Specifications
Mezzanine Connector Type
Header
Connector Mounting
Surface Mount
Product Range
Conan Series
Pitch Spacing
1mm
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001327
