Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89898-308ALFCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Full Reel3367670
Cut Tape3367444
Product RangeFCI Dubox 89898
Your Part Number
746 In Stock
Need more?
746 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.330 | CNY13.33 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.330 (CNY15.0629) |
| 16+ | CNY11.360 (CNY12.8368) |
| 48+ | CNY10.510 (CNY11.8763) |
| 130+ | CNY9.660 (CNY10.9158) |
| 325+ | CNY9.470 (CNY10.7011) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 650+ | CNY8.460 (CNY9.5598) |
| 1950+ | CNY7.830 (CNY8.8479) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89898-308ALFCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Full Reel3367670
Cut Tape3367444
Product RangeFCI Dubox 89898
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Connector MountingSurface Mount
Product RangeFCI Dubox 89898
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
FCI Dubox 89898
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
