Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No865615SLTLFCopy
Order Code2347735
Product RangeFCI 8656
Your Part Number
537 In Stock
1,072 more incoming. You can reserve stock now
537 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.590 (CNY8.5767) |
| 10+ | CNY6.460 (CNY7.2998) |
| 100+ | CNY5.760 (CNY6.5088) |
| 500+ | CNY4.930 (CNY5.5709) |
| 1000+ | CNY4.800 (CNY5.424) |
| 2500+ | CNY4.630 (CNY5.2319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.59 (CNY8.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No865615SLTLFCopy
Order Code2347735
Product RangeFCI 8656
Technical Datasheet
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDA
Product RangeFCI 8656
Connector Body MaterialSteel Body
For Use With8656 Series Signal Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 865615SLTLF is a D Sub Connector Housing for use with the 8656 series signal crimp contacts. It accepts 20/24AWG or 24/28AWG wire size. It supports 3.1mm standard mounting hole.
- Signal contact type
- Crimp termination style
- Matte tin plated shell
Applications
Industrial
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DA
Gender
Receptacle
For Use With
8656 Series Signal Crimp Contacts
Connector Type
D Sub
Product Range
FCI 8656
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
