Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655AZAT1A11KLFCopy
Order Code3775832
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.560 (CNY54.8728) |
| 10+ | CNY41.270 (CNY46.6351) |
| 100+ | CNY35.080 (CNY39.6404) |
| 250+ | CNY32.890 (CNY37.1657) |
| 500+ | CNY31.320 (CNY35.3916) |
| 1000+ | CNY29.820 (CNY33.6966) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.56 (CNY54.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655AZAT1A11KLFCopy
Order Code3775832
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialMetallised Plastic Body
Technical Specifications
Product Range
-
Cable Exit Angle
180°
D Sub Shell Size
DA
Connector Body Material
Metallised Plastic Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025782
