Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71609-304LFCopy
Order Code3272996
Product RangeFCI Dubox 71609 Series
Your Part Number
113 In Stock
Need more?
113 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.630 (CNY16.5319) |
| 10+ | CNY12.450 (CNY14.0685) |
| 100+ | CNY10.580 (CNY11.9554) |
| 500+ | CNY10.130 (CNY11.4469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.63 (CNY16.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71609-304LFCopy
Order Code3272996
Product RangeFCI Dubox 71609 Series
Technical Datasheet
Connector MountingSurface Mount
Product RangeFCI Dubox 71609 Series
Contact MaterialPhosphor Bronze
Contact Termination TypeSurface Mount
Technical Specifications
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Product Range
FCI Dubox 71609 Series
Contact Termination Type
Surface Mount
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
