Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68683-220LFCopy
Order Code3679839
Product RangeDubox Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.390 (CNY49.0307) |
| 10+ | CNY40.000 (CNY45.200) |
| 100+ | CNY36.600 (CNY41.358) |
| 250+ | CNY31.110 (CNY35.1543) |
| 500+ | CNY29.530 (CNY33.3689) |
| 1000+ | CNY27.940 (CNY31.5722) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.39 (CNY49.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68683-220LFCopy
Order Code3679839
Product RangeDubox Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
Connector MountingThrough Hole Straight
Product RangeDubox Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Technical Specifications
Connector Systems
Board-to-Board
Connector Mounting
Through Hole Straight
Contact Material
Phosphor Bronze
Pitch Spacing
2.54mm
Product Range
Dubox Series
Contact Plating
Gold Plated Contacts
Alternatives for 68683-220LF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
