Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61082-081402LF
Order Code
Full Reel3367625
Cut Tape3367420
Product RangeFCI BergStak 61082
Your Part Number
751 In Stock
Need more?
751 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.970 | CNY19.97 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.970 (CNY22.5661) |
| 20+ | CNY16.970 (CNY19.1761) |
| 60+ | CNY15.160 (CNY17.1308) |
| 160+ | CNY14.430 (CNY16.3059) |
| 400+ | CNY13.520 (CNY15.2776) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 800+ | CNY13.250 (CNY14.9725) |
| 2400+ | CNY12.990 (CNY14.6787) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61082-081402LF
Order Code
Full Reel3367625
Cut Tape3367420
Product RangeFCI BergStak 61082
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeFCI BergStak 61082
Contact Termination TypeSurface Mount
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.8mm
No. of Contacts
80Contacts
Contact Material
Beryllium Copper
Product Range
FCI BergStak 61082
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
