Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No57202-G52-05ALFCopy
Manufacturer Standard Lead Time15 weeks
Order Code1691925
Product RangeFCI Minitek 57202 Series
Your Part Number
135 In Stock
Need more?
135 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.530 (CNY16.4189) |
| 10+ | CNY12.620 (CNY14.2606) |
| 25+ | CNY12.560 (CNY14.1928) |
| 50+ | CNY11.740 (CNY13.2662) |
| 100+ | CNY10.920 (CNY12.3396) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.53 (CNY16.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No57202-G52-05ALFCopy
Manufacturer Standard Lead Time15 weeks
Order Code1691925
Product RangeFCI Minitek 57202 Series
Technical Datasheet
Pitch Spacing2mm
Contact Termination TypeSurface Mount
Product RangeFCI Minitek 57202 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Pitch Spacing
2mm
Product Range
FCI Minitek 57202 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Contact Termination Type
Surface Mount
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Connector Type
Pin Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
