Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No55510-316TRLFCopy
Order Code3272902
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.200 (CNY20.566) |
| 10+ | CNY15.460 (CNY17.4698) |
| 100+ | CNY13.130 (CNY14.8369) |
| 250+ | CNY12.870 (CNY14.5431) |
| 500+ | CNY12.610 (CNY14.2493) |
| 1000+ | CNY12.350 (CNY13.9555) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.20 (CNY20.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No55510-316TRLFCopy
Order Code3272902
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
Technical Specifications
Connector Systems
Board-to-Board
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Pitch Spacing
2mm
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000924
