Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No48238-000LF
Order Code1632303
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.160 (CNY3.5708) |
| 10+ | CNY2.700 (CNY3.051) |
| 25+ | CNY2.390 (CNY2.7007) |
| 100+ | CNY2.290 (CNY2.5877) |
| 250+ | CNY2.030 (CNY2.2939) |
| 1000+ | CNY1.860 (CNY2.1018) |
| 3000+ | CNY1.800 (CNY2.034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.16 (CNY3.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No48238-000LF
Order Code1632303
Technical Datasheet
Contact GenderSocket
Contact Termination TypeCrimp
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
