Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021121-00008C4LF
Order Code1865278
Product RangeFCI Minitek127 20021121
Your Part Number
3,490 In Stock
Need more?
3490 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.330 (CNY4.8929) |
| 10+ | CNY3.900 (CNY4.407) |
| 25+ | CNY3.870 (CNY4.3731) |
| 100+ | CNY3.530 (CNY3.9889) |
| 250+ | CNY3.510 (CNY3.9663) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.33 (CNY4.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021121-00008C4LF
Order Code1865278
Product RangeFCI Minitek127 20021121
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeSurface Mount
Product RangeFCI Minitek127 20021121
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 20021121-00008C4LF is a 8-way 2-row SMT Unshrouded Header with black high temperature thermoplastic (UL94-V0) housing, copper alloy terminal, standard, 3.05mm mating length, 0.25μm Au minimum at contact, 1.27μm minimum matte tin at tail, without post. The housing with withstand exposure to 260°C peak temperature for 10 seconds in a convection infrared or vapour phase reflow oven.
- Halogen Free
- 1A Contact rating
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 100 Operations durability
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
No. of Contacts
8Contacts
Product Range
FCI Minitek127 20021121
Contact Material
Copper Alloy
Connector Type
Pin Header
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000535
