Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No12401598E4#2ACopy
Order Code
Full Reel3367750
Cut Tape3367458
Your Part Number
16,054 In Stock
Need more?
248 Delivery in 3-4 Business Days(SG stock)
15,806 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.730 | CNY15.73 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.730 (CNY17.7749) |
| 25+ | CNY12.540 (CNY14.1702) |
| 75+ | CNY11.950 (CNY13.5035) |
| 200+ | CNY11.380 (CNY12.8594) |
| 500+ | CNY10.150 (CNY11.4695) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY9.950 (CNY11.2435) |
| 3000+ | CNY8.700 (CNY9.831) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No12401598E4#2ACopy
Order Code
Full Reel3367750
Cut Tape3367458
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 3.1
No. of Positions
24Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for 12401598E4#2A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002822
