Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10148136-012LF
Order Code3253583
Product RangeFCI Minitek BMI 10148136
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.160 (CNY13.7408) |
| 10+ | CNY10.610 (CNY11.9893) |
| 100+ | CNY9.620 (CNY10.8706) |
| 500+ | CNY9.080 (CNY10.2604) |
| 1000+ | CNY8.750 (CNY9.8875) |
| 2500+ | CNY8.460 (CNY9.5598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.16 (CNY13.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10148136-012LF
Order Code3253583
Product RangeFCI Minitek BMI 10148136
Technical Datasheet
Product RangeFCI Minitek BMI 10148136
No. of Contacts12Contacts
No. of Positions12Ways
Pitch Spacing2mm
For Use WithAmphenol Minitek 2.00mm Series Socket Contacts
No. of Rows2 Row
Connector MountingPanel Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
10148136-012LF is a dual row (2x6), 12 positions, Minitek® 2.00mm BMI floating receptacle housing.
- Black high temperature thermoplastic housing
Technical Specifications
Product Range
FCI Minitek BMI 10148136
No. of Contacts
12Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Positions
12Ways
For Use With
Amphenol Minitek 2.00mm Series Socket Contacts
Connector Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000792
