Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142348-008LFCopy
Manufacturer Standard Lead Time23 weeks
Order Code3525777
Product RangeFCI Minitek MicroSpace 10142348
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.410 (CNY14.0233) |
| 10+ | CNY10.570 (CNY11.9441) |
| 100+ | CNY8.990 (CNY10.1587) |
| 500+ | CNY8.310 (CNY9.3903) |
| 1000+ | CNY7.920 (CNY8.9496) |
| 2500+ | CNY7.540 (CNY8.5202) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.41 (CNY14.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142348-008LFCopy
Manufacturer Standard Lead Time23 weeks
Order Code3525777
Product RangeFCI Minitek MicroSpace 10142348
Technical Datasheet
Product RangeFCI Minitek MicroSpace 10142348
No. of Positions8Ways
Pitch Spacing1.27mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FCI Minitek MicroSpace 10142348
No. of Positions
8Ways
For Use With
Amphenol Minitek MicroSpace Series 10141272, 10148496 Size 22-24 & 26-30 AWG Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
