Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10039755-10013TLFCopy
Order Code3679823
Your Part Number
1,003 In Stock
Need more?
1,003 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.050 (CNY31.6965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.05 (CNY31.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10039755-10013TLFCopy
Order Code3679823
Technical Datasheet
Card Edge Connector TypeDual Side
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypePress Fit
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Card Edge Connector Type
Dual Side
Connector Body Orientation
Straight
Contact Plating - Mating Side
30µ" Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Through Hole Mount
Contact Termination Type
Press Fit
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
