Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10028917-001LFCopy
Order Code3367992
Product RangeAirMax 10028917
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.130 (CNY101.8469) |
| 10+ | CNY76.590 (CNY86.5467) |
| 25+ | CNY73.340 (CNY82.8742) |
| 100+ | CNY70.090 (CNY79.2017) |
| 250+ | CNY66.840 (CNY75.5292) |
| 500+ | CNY63.590 (CNY71.8567) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.13 (CNY101.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10028917-001LFCopy
Order Code3367992
Product RangeAirMax 10028917
Technical Datasheet
Product RangeAirMax 10028917
No. of Contacts4Contacts
Pitch Spacing-
GenderHeader
Contact Termination TypePress Fit
No. of Rows2Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AirMax 10028917
Pitch Spacing
-
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
4Contacts
Gender
Header
No. of Rows
2Rows
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006123
