Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHLW20S-2C7LF
Order Code1824566
Product RangeFCI HLW-S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 9240+ | CNY1.670 (CNY1.8871) |
Price for:Each
Minimum: 9240
Multiple: 9240
CNY15,430.80 (CNY17,436.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHLW20S-2C7LF
Order Code1824566
Product RangeFCI HLW-S Series
Technical Datasheet
Pitch Spacing1mm
Product RangeFCI HLW-S Series
Contact Termination TypeThrough Hole
Contact Position-
No. of Rows1 Row
FFC / FPC Thickness0.3mm
Technical Specifications
Pitch Spacing
1mm
Product Range
FCI HLW-S Series
Contact Position
-
FFC / FPC Thickness
0.3mm
Gender
Receptacle
Contact Termination Type
Through Hole
No. of Rows
1 Row
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
