Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD50P24A6RX09LFCopy
Order Code1540516
Product RangeD
Your Part Number
114 In Stock
Need more?
114 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.300 (CNY74.919) |
| 10+ | CNY56.350 (CNY63.6755) |
| 25+ | CNY52.830 (CNY59.6979) |
| 100+ | CNY49.660 (CNY56.1158) |
| 250+ | CNY47.290 (CNY53.4377) |
| 500+ | CNY46.670 (CNY52.7371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.30 (CNY74.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD50P24A6RX09LFCopy
Order Code1540516
Product RangeD
Technical Datasheet
D Sub Connector TypeStandard
Product RangeD
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (17-Jan-2023)
Product Overview
The D series D-sub Solder Bucket Connectors with assembly options. It has copper alloy, gold over nickel, tin over nickel with self-extinguishing thermo-plastic insulation and tin/cadmium/zinc plated steel shell.
- UL94V-0 Flammability rating
- ≥5000MΩ Insulation resistance
- ≤10mΩ Contact resistance
- 5A Current rating
- -55 to 125°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
D
D Sub Shell Size
DD
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (17-Jan-2023)
Gender
Plug
No. of Contacts
50Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Alternatives for D50P24A6RX09LF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
