Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15P13A4GV00LFCopy
Manufacturer Standard Lead Time36 weeks
Order Code2886131
Product RangeFCI Delta D
Your Part Number
153 In Stock
300 more incoming. You can reserve stock now
153 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.480 (CNY40.0924) |
| 10+ | CNY30.130 (CNY34.0469) |
| 100+ | CNY25.620 (CNY28.9506) |
| 250+ | CNY24.670 (CNY27.8771) |
| 500+ | CNY23.710 (CNY26.7923) |
| 1000+ | CNY22.570 (CNY25.5041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.48 (CNY40.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15P13A4GV00LFCopy
Manufacturer Standard Lead Time36 weeks
Order Code2886131
Product RangeFCI Delta D
Technical Datasheet
D Sub Connector TypeStandard
Product RangeFCI Delta D
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
FCI Delta D
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010662
