Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09P13A4GL00LFCopy
Manufacturer Standard Lead Time17 weeks
Order Code2886129
Product RangeFCI Delta D
Your Part Number
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.690 (CNY25.6397) |
| 10+ | CNY19.300 (CNY21.809) |
| 100+ | CNY16.410 (CNY18.5433) |
| 250+ | CNY15.700 (CNY17.741) |
| 500+ | CNY14.990 (CNY16.9387) |
| 1000+ | CNY14.270 (CNY16.1251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.69 (CNY25.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09P13A4GL00LFCopy
Manufacturer Standard Lead Time17 weeks
Order Code2886129
Product RangeFCI Delta D
Technical Datasheet
D Sub Connector TypeStandard
Product RangeFCI Delta D
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
FCI Delta D
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Technical Docs (2)
Alternatives for D09P13A4GL00LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007809
